Part Details for CH-132-TNC by MACOM
Overview of CH-132-TNC by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058TNCMFRP-010 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-010 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCMFRP-003 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-003 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058TNCMFRP-015 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-015 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft |
Price & Stock for CH-132-TNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CH-132-TNC-ND
|
DigiKey | COUPLER,BIDIRECTIONAL Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2,260.3800 | Buy Now |
DISTI #
937-CH-132-TNC
|
Mouser Electronics | Signal Conditioning 1-1000MHz 20dB VSWR:1.3:1 RoHS: Not Compliant | 0 |
|
$2,305.1300 | Order Now |
Part Details for CH-132-TNC
CH-132-TNC CAD Models
CH-132-TNC Part Data Attributes
|
CH-132-TNC
MACOM
Buy Now
|
Compare Parts:
CH-132-TNC
MACOM
|
Samacsys Manufacturer | MACOM |