Part Details for CH-1-01 by Essentra Components
Overview of CH-1-01 by Essentra Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CH-1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3248
|
Newark | Cable Hanger, Push In, Nylon 6.6/Natural, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:9.5Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:44.5Mm Rohs Compliant: Yes |Essentra Components CH-1-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 940 |
|
$0.0670 | Buy Now |
DISTI #
RPC3641-ND
|
DigiKey | CBL CLIP BENDABLE NAT PUSH IN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2435 In Stock |
|
$0.1136 / $0.3000 | Buy Now |
DISTI #
144-CH-1-01
|
Mouser Electronics | Cable Mounting & Accessories Cbl Hanger,Natural,3/8 in Max Hold, Cable Hanger,Natural RoHS: Compliant | 946 |
|
$0.1280 / $0.2500 | Buy Now |
DISTI #
70905128
|
RS | Cable Clamp, Hanger, Natural, 3/8 in Max Bundle Dia. | Essentra Components CH-1-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2190 / $0.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0955 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Hanger - Maximum Compatible Cable Diameter - 9.5 mm (0.375 in) - Nylon RoHS: Compliant |
900 In Stock |
|
$0.0848 / $0.1302 | Buy Now |
DISTI #
73527850
|
Verical | Cable Accessories Saddle Nylon 6/6 Natural Min Qty: 747 Package Multiple: 1 | Americas - 940 |
|
$0.1012 | Buy Now |
DISTI #
51666522
|
Verical | Cable Accessories Saddle Nylon 6/6 Natural Min Qty: 900 Package Multiple: 900 Date Code: 1552 | Americas - 900 |
|
$0.1644 | Buy Now |
DISTI #
RICCH-1-01
|
DB Roberts | Cbl HangerNatural3/8 in Max Hold Cable Hanger Natural | 0 |
|
RFQ | |
DISTI #
3819380
|
element14 Asia-Pacific | CABLE HANGER, PUSH IN, NYLON 6.6/NATURAL RoHS: Compliant Min Qty: 1 Container: Each | 940 |
|
$0.1355 / $0.2651 | Buy Now |
Part Details for CH-1-01
CH-1-01 CAD Models
CH-1-01 Part Data Attributes:
|
CH-1-01
Essentra Components
Buy Now
|
Compare Parts:
CH-1-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |