There are no models available for this part yet.
Overview of CH-09-201-Q(F) by Floyd Bell Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1550A | Analog Devices | LTC3553EPD Demo Board - Microp | |
LTC3101EUF#PBF | Analog Devices | Wide VIN, Multi-Out DC/DC Conv | |
LTC3101EUF#TRPBF | Analog Devices | Wide VIN, Multi-Out DC/DC Conv |
Price & Stock for CH-09-201-Q(F) by Floyd Bell Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2339-CH-09-201-Q(F)-ND
|
DigiKey | BUZZER PIEZO 120V 35.81MM PNL MT Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$40.3700 | Buy Now | |
DISTI #
70785292
|
RS | Chime Tone, Fast, Panel Mount, Quick Connect Blades, 120 Vac, 93 dB(A), 40 mA | Floyd Bell Inc. CH-09-201-Q(F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.9000 / $40.1100 | RFQ |