Part Details for CGY888C,112 by NXP Semiconductors
Overview of CGY888C,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for CGY888C,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RF/Microwave Amplifier, 1 Func, Hybrid RoHS: Compliant Status: Obsolete Min Qty: 1 | 5593 |
|
$19.2800 / $22.6800 | Buy Now |
|
Chip1Cloud | IC AMP PUSH-PULL 870MHZ SOT115J / Push Pull CATV Amplifier 870MHz Single-Element 7-Pin SFM Bulk | 1610 |
|
RFQ |
Part Details for CGY888C,112
CGY888C,112 CAD Models
CGY888C,112 Part Data Attributes:
|
CGY888C,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CGY888C,112
NXP Semiconductors
CGY888C - 34 dB, 870 MHz GaAs push-pull forward amplifier SFM 7-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SFM | |
Pin Count | 7 | |
Manufacturer Package Code | SOT115JA | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
Supply Current-Max | 300 mA | |
Technology | HYBRID |