CGY63
Infineon Technologies AG
Description: Wide Band Medium Power Amplifier, 800MHz Min, 2500MHz Max, GAAS, SCT-595, 6 PIN

Overview of CGY63 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for CGY63 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CGY63 by Infineon Technologies AG

CGY63
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SCT-595, 6 PIN
Reach Compliance Code
not_compliant
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
20 dB
Input Power-Max (CW)
15 dBm
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
5
Operating Frequency-Max
2500 MHz
Operating Frequency-Min
800 MHz
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SCT-595
Power Supplies
3/5 V
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
Surface Mount
YES
Technology
GAAS
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
2
Want to compare parts?
  1. CGY63
    Infineon Technologies AG
    Wide Band Medium Power Amplifier, 800MHz Min, 2500MHz Max, GAAS, SCT-595, 6 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGY63 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGY63 by Infineon Technologies AG

  • Please alert me when CGY63 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CGY63 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGY63 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CGY63 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGY63.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGY63 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: