Part Details for CGY60E6327 by Infineon Technologies AG
Overview of CGY60E6327 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for CGY60E6327
CGY60E6327 CAD Models
CGY60E6327 Part Data Attributes:
|
CGY60E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CGY60E6327
Infineon Technologies AG
Wide Band Low Power Amplifier, 200MHz Min, 2500MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.5 dB | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 200 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER |