CGY60
Description: Wide Band Low Power Amplifier, 200MHz Min, 2500MHz Max, GAAS, MW-6, 6 PIN

Overview of CGY60 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Telecommunications

CAD Models for CGY60 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CGY60 by Infineon Technologies AG

CGY60
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
MW-6, 6 PIN
Reach Compliance Code
not_compliant
Additional Feature
LOW NOISE
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
17 dB
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
5
Operating Frequency-Max
2500 MHz
Operating Frequency-Min
200 MHz
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSOP5/6,.11,37
Power Supplies
3/5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
Supply Current-Max
9 mA
Surface Mount
YES
Technology
GAAS
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. CGY60
    Infineon Technologies AG
    Wide Band Low Power Amplifier, 200MHz Min, 2500MHz Max, GAAS, MW-6, 6 PIN
    VS

Alternate Parts for CGY60

This table gives cross-reference parts and alternative options found for CGY60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGY60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CGY60 Wide Band Low Power Amplifier, 200MHz Min, 2500MHz Max, Siemens CGY60 vs CGY60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGY60 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGY60 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of CGY60 would you like to use for your alert(s)?
  • Please alert me when CGY60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGY60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGY60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGY60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGY60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGY60 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: