Part Details for CGY50 by Siemens
Overview of CGY50 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CGY50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | GaAs MMIC (Single-stage monolithic microwave IC MMICamplifier Cascadable 50 �� gain block) | 23800 |
|
RFQ |
Part Details for CGY50
CGY50 CAD Models
CGY50 Part Data Attributes
|
CGY50
Siemens
Buy Now
Datasheet
|
Compare Parts:
CGY50
Siemens
Wide Band Low Power Amplifier, 200MHz Min, 1800MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Operating Frequency-Max | 1800 MHz | |
Operating Frequency-Min | 200 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for CGY50
This table gives cross-reference parts and alternative options found for CGY50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGY50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGY62E6327 | Wide Band Low Power Amplifier, 200MHz Min, 2500MHz Max, | Siemens | CGY50 vs CGY62E6327 |
RF2317 | Wide Band Medium Power Amplifier, 0MHz Min, 3000MHz Max, GAAS, ROHS COMPLIANT, CJ2BAT0, 16/12 PIN | RF Micro Devices Inc | CGY50 vs RF2317 |
RF2311 | Wide Band Low Power Amplifier, 0MHz Min, 1600MHz Max, GAAS, SOP-8 | RF Micro Devices Inc | CGY50 vs RF2311 |
RF2310 | Wide Band Low Power Amplifier, 100MHz Min, 2500MHz Max, GAAS, SOIC-8 | RF Micro Devices Inc | CGY50 vs RF2310 |
CGY62E6327 | Wide Band Low Power Amplifier, 200MHz Min, 2500MHz Max, | Infineon Technologies AG | CGY50 vs CGY62E6327 |
RF2317 | Wide Band Medium Power Amplifier, 0MHz Min, 3000MHz Max, GAAS, ROHS COMPLIANT, CJ2BAT0, 16/12 PIN | Qorvo | CGY50 vs RF2317 |
GALI-S66 | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, 1 Func, MINIATURE, CASE DF782, SOT-89, 3 PIN | Mini-Circuits | CGY50 vs GALI-S66 |
AG503-89G | Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, BIPolar, GREEN, SMT, TO-243C, SOT-89, 3 PIN | Qorvo | CGY50 vs AG503-89G |
CGY50E6327 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, | Infineon Technologies AG | CGY50 vs CGY50E6327 |