Part Details for CGY2021G-T by NXP Semiconductors
Overview of CGY2021G-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CGY2021G-T
CGY2021G-T CAD Models
CGY2021G-T Part Data Attributes
|
CGY2021G-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CGY2021G-T
NXP Semiconductors
RF/Microwave Amplifier, 1710 MHz - 1785 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 1850 TO 1910 MHZ | |
Construction | COMPONENT | |
Gain | 34 dB | |
Input Power-Max (CW) | 2 dBm | |
Operating Frequency-Max | 1785 MHz | |
Operating Frequency-Min | 1710 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER |