Part Details for CGY197 by Infineon Technologies AG
Overview of CGY197 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CGY197
CGY197 CAD Models
CGY197 Part Data Attributes
|
CGY197
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CGY197
Infineon Technologies AG
Wide Band Medium Power Amplifier, 800MHz Min, 35000MHz Max, GAAS, SCT-598, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SCT-598, 8 PIN | |
Reach Compliance Code | not_compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 35000 MHz | |
Operating Frequency-Min | 800 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8(UNSPEC) | |
Power Supplies | 2/6 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 20 |
Alternate Parts for CGY197
This table gives cross-reference parts and alternative options found for CGY197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGY197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGY180 | Narrow Band Medium Power Amplifier, GAAS, MW-12, 12 PIN | Infineon Technologies AG | CGY197 vs CGY180 |
CGY196 | Wide Band Medium Power Amplifier, 800MHz Min, 3500MHz Max, GAAS, SCT-598, 8 PIN | Infineon Technologies AG | CGY197 vs CGY196 |
CGY195E6327 | Narrow Band Medium Power Amplifier, | Infineon Technologies AG | CGY197 vs CGY195E6327 |