Part Details for CGY184 by Siemens
Overview of CGY184 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for CGY184
CGY184 CAD Models
CGY184 Part Data Attributes:
|
CGY184
Siemens
Buy Now
Datasheet
|
Compare Parts:
CGY184
Siemens
Narrow Band High Power Amplifier,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 40 dB | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 1.8 |
Alternate Parts for CGY184
This table gives cross-reference parts and alternative options found for CGY184. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGY184, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGY98 | Narrow Band High Power Amplifier, 800MHz Min, 2000MHz Max, | Siemens | CGY184 vs CGY98 |
CGY94 | Narrow Band High Power Amplifier, | Siemens | CGY184 vs CGY94 |
CGY94 | Narrow Band High Power Amplifier, GAAS, | Infineon Technologies AG | CGY184 vs CGY94 |