Part Details for CGY1032,112 by NXP Semiconductors
Overview of CGY1032,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Price & Stock for CGY1032,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CGY1032 - Narrow Band High Power Amplifier, 40MHz Min, 1003MHz Max RoHS: Compliant Status: Obsolete Min Qty: 1 | 10010 |
|
$29.6900 / $34.9200 | Buy Now |
Part Details for CGY1032,112
CGY1032,112 CAD Models
CGY1032,112 Part Data Attributes:
|
CGY1032,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CGY1032,112
NXP Semiconductors
CGY1032 - 1 GHz, 32 dB gain GaAs push-pull amplifier SFM 7-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SFM | |
Pin Count | 7 | |
Manufacturer Package Code | SOT115JA | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
Supply Current-Max | 280 mA | |
Technology | HYBRID |