Part Details for CGT6N by Altech Corporation
Overview of CGT6N by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CGT6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3222
|
Newark | Din Term Blk, Screw, Grnd |Altech CGT6N Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $4.7600 | Buy Now |
DISTI #
1920-1252-ND
|
DigiKey | CONN TERM BLK GROUND 8-22AWG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
443 In Stock |
|
$2.4314 / $5.3000 | Buy Now |
DISTI #
3845-CGT6N-ND
|
DigiKey | TERMINAL BLOCK, 8MM, GROUND, AC Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
163 In Stock |
|
$4.1100 | Buy Now |
DISTI #
845-CGT6N
|
Mouser Electronics | DIN Rail Terminal Blocks Gnd block DIN 35mm 1in2out RoHS: Compliant | 50 |
|
$2.4300 / $5.3000 | Buy Now |
DISTI #
70077251
|
RS | Connector Terminal Block, DIN Rail, 8-22 AWG, 8 mm, CGT Series | Altech Corp CGT6N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 317 |
|
$4.1600 / $5.4100 | Buy Now |
|
Future Electronics | CGT6N Series 35 mm 1 In 2 Out DIN Rail Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$3.0900 / $3.3600 | Buy Now |
|
Onlinecomponents.com | Terminal Block Connector - 2 Position - 8mm - Ground - Earth - Green/Yellow - 8-22 AWG. RoHS: Compliant |
370 In Stock 2678 Factory Stock |
|
$2.3500 / $3.0800 | Buy Now |
DISTI #
79370204
|
Verical | Conn Terminal Block 2 POS Screw T DIN Rail RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2336 | Americas - 350 |
|
$3.5121 / $4.0795 | Buy Now |
|
Powell Electronics | DIN Term Blk, Screw, Grnd Min Qty: 50 | 2394 |
|
$3.0200 | Buy Now |
|
Master Electronics | Terminal Block Connector - 2 Position - 8mm - Ground - Earth - Green/Yellow - 8-22 AWG. RoHS: Compliant |
370 In Stock 2678 Factory Stock |
|
$2.3500 / $3.0800 | Buy Now |
Part Details for CGT6N
CGT6N CAD Models
CGT6N Part Data Attributes
|
CGT6N
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
CGT6N
Altech Corporation
Terminals/Accessories,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE66 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Voltage | 600 V | |
Safety Approval | CE; CSA; CUL; EX; IEC, VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |
Alternate Parts for CGT6N
This table gives cross-reference parts and alternative options found for CGT6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGT6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3B102P | MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | CGT6N vs 3B102P |