Part Details for CGS801T350V4C by Cornell Dubilier Electronics Inc
Overview of CGS801T350V4C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS801T350V4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1902
|
Newark | Aluminum Electrolytic Capacitor 800Uf, 350V, +50%, -10%, Screw, Capacitance:800Μf, Voltage(Dc):350V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.17Ohm Rohs Compliant: Yes |Cornell Dubilier CGS801T350V4C Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0500 / $54.2200 | Buy Now |
DISTI #
CGS801T350V4C-ND
|
DigiKey | CAP ALUM 800UF 350V SCREW Min Qty: 42 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7829 | Buy Now |
DISTI #
539-CGS801T350V4C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 800uF 350V-10+50% RoHS: Compliant | 0 |
|
$44.1300 / $46.1000 | Order Now |
|
Future Electronics | CGS Series 800 uF 350 V ±75 % Screw Terminal Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$44.7900 / $46.3100 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 800uF (–10 +50%) - 350VDC - 2in dia x 4.125in high RoHS: Compliant | 0 |
|
$40.1500 / $81.5500 | Buy Now |
Part Details for CGS801T350V4C
CGS801T350V4C CAD Models
CGS801T350V4C Part Data Attributes
|
CGS801T350V4C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS801T350V4C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 800uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 170 mΩ | |
Leakage Current | 3.1749 mA | |
Length | 104.775 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 3400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |