Part Details for CGS74CT2524M by National Semiconductor Corporation
Overview of CGS74CT2524M by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGS74CT2524M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 140 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 45 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 206 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for CGS74CT2524M
CGS74CT2524M CAD Models
CGS74CT2524M Part Data Attributes
|
CGS74CT2524M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CGS74CT2524M
National Semiconductor Corporation
Low Skew Clock Driver, ACT Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Reach Compliance Code | not_compliant | |
Family | ACT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.45 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CGS74CT2524M
This table gives cross-reference parts and alternative options found for CGS74CT2524M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS74CT2524M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGS74CT2524M | ACT SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CGS74CT2524M vs CGS74CT2524M |
CGS74CT2524M/NOPB | ACT SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CGS74CT2524M vs CGS74CT2524M/NOPB |
CGS74CT2524MX/NOPB | Low Skew Clock Driver, ACT Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | National Semiconductor Corporation | CGS74CT2524M vs CGS74CT2524MX/NOPB |
CGS74CT2524MX/NOPB | ACT SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CGS74CT2524M vs CGS74CT2524MX/NOPB |