Part Details for CGS621T500U3L by Cornell Dubilier Electronics Inc
Overview of CGS621T500U3L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS621T500U3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H1225
|
Newark | Aluminum Electrolytic Capacitor 620Uf, 500V, +50%, -10%, Screw, Capacitance:620µf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.164Ohm Rohs Compliant: Yes |Cornell Dubilier CGS621T500U3L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.5800 / $83.8600 | Buy Now |
DISTI #
CGS621T500U3L-ND
|
DigiKey | CAP ALUM 620UF 500V SCREW CHAS M Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.6068 | Buy Now |
DISTI #
539-CGS621T500U3L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 620uF 500V-10+50% RoHS: Compliant | 0 |
|
$66.4300 / $68.7700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 620uF (–10 +50%) - 500VDC - 1.75in dia x 3.625in high RoHS: Compliant | 0 |
|
$62.2500 / $166.1400 | Buy Now |
Part Details for CGS621T500U3L
CGS621T500U3L CAD Models
CGS621T500U3L Part Data Attributes
|
CGS621T500U3L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS621T500U3L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 50% +Tol, 10% -Tol, 620uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 620 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 44.45 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 164 mΩ | |
Leakage Current | 3.3407 mA | |
Length | 92.075 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 3200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |