Part Details for CGS471T250R3C by Cornell Dubilier Electronics Inc
Overview of CGS471T250R3C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS471T250R3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B9257
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 250V, +50%, -10%, Screw, Capacitance:470Μf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.439Ohm Rohs Compliant: Yes |Cornell Dubilier CGS471T250R3C RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2600 / $25.9800 | Buy Now |
DISTI #
CGS471T250R3C-ND
|
DigiKey | CAP ALUM 470UF 250V SCREW CHAS M Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0768 | Buy Now |
DISTI #
539-CGS250V470
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 250V 470 RoHS: Compliant | 0 |
|
$20.3600 / $20.6300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 470uF (–10 +50%) - 250VDC - 1.375in dia x 3.125in high RoHS: Compliant | 0 |
|
$19.1900 / $40.2000 | Buy Now |
Part Details for CGS471T250R3C
CGS471T250R3C CAD Models
CGS471T250R3C Part Data Attributes
|
CGS471T250R3C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS471T250R3C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 470uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 439 mΩ | |
Leakage Current | 2.0567 mA | |
Length | 79.375 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |