Part Details for CGS362T450W5L by Cornell Dubilier Electronics Inc
Overview of CGS362T450W5L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS362T450W5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H1157
|
Newark | Aluminum Electrolytic Capacitor 3600Uf, 450V, +50%,-10%, Screw, Capacitance:3600Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.035Ohmrohs Compliant: Yes |Cornell Dubilier CGS362T450W5L RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$219.8200 / $239.9600 | Buy Now |
DISTI #
CGS362T450W5L-ND
|
DigiKey | CAP ALUM 3600UF 450V SCREW CHAS Min Qty: 30 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$210.5270 | Buy Now |
DISTI #
539-CGS362T450W5L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 3600uF 450V-10+50% RoHS: Compliant | 0 |
|
$214.1700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 3600uF (–10 +50%) - 450VDC - 2.5in dia x 5.625in high RoHS: Compliant | 0 |
|
$210.2000 / $566.3300 | Buy Now |
Part Details for CGS362T450W5L
CGS362T450W5L CAD Models
CGS362T450W5L Part Data Attributes
|
CGS362T450W5L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS362T450W5L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 3600uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 3600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35 mΩ | |
Leakage Current | 6 mA | |
Length | 142.875 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 9700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |