Part Details for CGS312U100R5C by Cornell Dubilier Electronics Inc
Overview of CGS312U100R5C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS312U100R5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H1137
|
Newark | Aluminum Electrolytic Capacitor 3100Uf, 100V, +75, -10%, Screw, Capacitance:3100Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.036Ohmrohs Compliant: Yes |Cornell Dubilier CGS312U100R5C RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7400 / $31.7200 | Buy Now |
DISTI #
CGS312U100R5C-ND
|
DigiKey | CAP ALUM 3100UF 100V SCREW CHAS Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3704 | Buy Now |
DISTI #
539-CGS312U100R5C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 3100uF 100V-10+75% RoHS: Compliant | 0 |
|
$24.8600 / $25.1900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 3100uF (–10 +75%) - 100VDC - 1.375in dia x 5.125in high RoHS: Compliant | 0 |
|
$23.4400 / $49.0900 | Buy Now |
Part Details for CGS312U100R5C
CGS312U100R5C CAD Models
CGS312U100R5C Part Data Attributes
|
CGS312U100R5C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS312U100R5C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 3100uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 36 mΩ | |
Leakage Current | 3.3407 mA | |
Length | 130.175 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 6400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |