Part Details for CGS292U075R3C by Cornell Dubilier Electronics Inc
Overview of CGS292U075R3C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS292U075R3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1852
|
Newark | Aluminum Electrolytic Capacitor 2900Uf, 75V, +75, -10%, Screw, Capacitance:2900Μf, Voltage(Dc):75V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polarrohs Compliant: Yes |Cornell Dubilier CGS292U075R3C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$26.2500 | Buy Now |
DISTI #
CGS292U075R3C-ND
|
DigiKey | CAP ALUM 2900UF 75V SCREW CHAS M Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
92 In Stock |
|
$24.2500 / $32.5100 | Buy Now |
DISTI #
539-CGS75V2900
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 75V 2900uF RoHS: Compliant | 14 |
|
$24.2500 / $32.5100 | Buy Now |
DISTI #
V36:1790_14684353
|
Arrow Electronics | Cap Aluminum Lytic 2900uF 75V -10% to 75% (34.93 X 79.38mm) Clamp Mount Screw 0.032 Ohm 5600mA 2000h 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2407 | Americas - 93 |
|
$27.2300 / $30.6500 | Buy Now |
DISTI #
70186949
|
RS | Capacitor, Alum Electrolytic,2900 uF,-10,+75%,75 VDC, Screw Terminal,1.375x3.125in | Cornell-Dubilier CGS292U075R3C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 39 |
|
$29.8400 / $33.1600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 2900uF (–10 +75%) - 75VDC - 1.375in dia x 3.125in high RoHS: Compliant | 0 |
|
$27.6900 / $58.0100 | Buy Now |
DISTI #
78813429
|
Verical | Cap Aluminum Lytic 2900uF 75V -10% to 75% (34.93 X 79.38mm) Clamp Mount Screw 0.032 Ohm 5600mA 2000h 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 93 |
|
$27.2300 / $30.6500 | Buy Now |
DISTI #
CGS292U075R3C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 75V 2900uF Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$26.8000 / $27.8900 | Buy Now |
Part Details for CGS292U075R3C
CGS292U075R3C CAD Models
CGS292U075R3C Part Data Attributes
|
CGS292U075R3C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS292U075R3C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 2900uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 32 mΩ | |
Leakage Current | 2.7982 mA | |
Length | 79.375 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 5600 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |