Part Details for CGS292T350X5L by Cornell Dubilier Electronics Inc
Overview of CGS292T350X5L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGS292T350X5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F1216
|
Newark | Aluminum Electrolytic Capacitor 2900Uf, 350V, +50%,-10%, Screw, Capacitance:2900Μf, Voltage(Dc):350V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:- Rohs Compliant: Yes |Cornell Dubilier CGS292T350X5L RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.1000 / $147.8500 | Buy Now |
DISTI #
CGS292T350X5L-ND
|
DigiKey | CAP ALUM 2900UF 350V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
59 In Stock |
|
$114.1318 / $154.2600 | Buy Now |
DISTI #
539-CGS292T350X5L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 2900uF 350V-10+50% RoHS: Compliant | 6 |
|
$114.1200 / $128.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12 Partner Stock |
|
$114.1500 / $242.7200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 2900uF (–10 +50%) - 350VDC - 3in dia x 5.625in high RoHS: Compliant | 0 |
|
$111.9100 / $234.3900 | Buy Now |
DISTI #
CGS292T350X5L
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 2900uF 350V-10+50% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$112.2100 / $116.7400 | Buy Now |
DISTI #
C1S154100027165
|
Chip1Stop | Cap Aluminum Lytic 2900uF 350V -10% to 50% Screw Terminal 85℃ RoHS: Compliant | 12 |
|
$153.0000 / $172.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
12 Partner Stock |
|
$114.1500 / $242.7200 | Buy Now |