Part Details for CGS242T450X5L by Cornell Dubilier Electronics Inc
Results Overview of CGS242T450X5L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGS242T450X5L Information
CGS242T450X5L by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CGS242T450X5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1840
|
Newark | Aluminum Electrolytic Capacitor 2400Uf, 450V, +50%,-10%, Screw, Capacitance:2400Μf, Voltage(Dc):45... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$158.8400 / $189.2800 | Buy Now |
DISTI #
338-1250-ND
|
DigiKey | CAP ALUM 2400UF 450V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
142 In Stock |
|
$173.4300 / $230.4700 | Buy Now |
DISTI #
539-CGS450V2400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 2400uF RoHS: Compliant | 3 |
|
$175.1400 / $191.0200 | Buy Now |
DISTI #
70186986
|
RS | Capacitor, Alum Electrolytic,2400 uF,-10,+50%,450 VDC, Screw Terminal,3x5.625in | Cornell-Dubilier C... more RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$154.7300 / $173.8600 | RFQ |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 2400uF (–10 +50%) - 450VDC - 3in dia x ... more RoHS: Compliant |
34 In Stock |
|
$158.6000 / $173.6400 | Buy Now |
DISTI #
CGS242T450X5L
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 2400uF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 5 In Stock |
|
$166.8900 / $182.6800 | Buy Now |
DISTI #
CGS242T450X5L
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Not Compliant Min Qty: 2 | 0 |
|
$100.1700 / $180.4000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 2400uF (–10 +50%) - 450VDC - 3in dia x ... more RoHS: Compliant |
34 In Stock |
|
$158.6000 / $173.6400 | Buy Now |
Part Details for CGS242T450X5L
CGS242T450X5L CAD Models
CGS242T450X5L Part Data Attributes
|
CGS242T450X5L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS242T450X5L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 2400uF, Chassis Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2400 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 38 mΩ | |
Leakage Current | 6 mA | |
Length | 142.875 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 10300 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |