There are no models available for this part yet.
Overview of CGS241T500U2C by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS241T500U2C by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62H1106
|
Newark | Aluminum Electrolytic Capacitor 240Uf, 500V, +50%, -10%, Screw, Capacitance:240Μf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.416Ohm Rohs Compliant: Yes |Cornell Dubilier CGS241T500U2C Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.6200 / $53.6800 | Buy Now | |
DISTI #
CGS241T500U2C-ND
|
DigiKey | CAP ALUM 240UF 500V SCREW Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.2830 | Buy Now | |
DISTI #
539-CGS241T500U2C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 240uF 500V-10+50% RoHS: Compliant | 0 |
|
$42.9300 / $47.8100 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 240uF (–10 +50%) - 500VDC - 1.75in dia x 2.125in high RoHS: Compliant | 0 |
|
$39.8500 / $81.3300 | Buy Now |
CAD Models for CGS241T500U2C by Cornell Dubilier Electronics Inc
Part Data Attributes for CGS241T500U2C by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.55
|
Capacitance
|
240 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
44.45 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
416 mΩ
|
Leakage Current
|
2.0785 mA
|
Length
|
53.975 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
50%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Ripple Current
|
1600 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|