Part Details for CGS211T450R4C by Cornell Dubilier Electronics Inc
Overview of CGS211T450R4C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS211T450R4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1832
|
Newark | Aluminum Electrolytic Capacitor 210Uf, 450V, +50%, -10%, Screw, Capacitance:210Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.332Ohm Rohs Compliant: Yes |Cornell Dubilier CGS211T450R4C RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$34.1600 / $38.6300 | Buy Now |
DISTI #
338-1248-ND
|
DigiKey | CAP ALUM 210UF 450V SCREW CHAS M Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
24 In Stock |
|
$35.8673 / $54.9500 | Buy Now |
DISTI #
539-CGS450V210
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 210uF RoHS: Compliant | 24 |
|
$32.8500 / $37.4700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 210uF (–10 +50%) - 450VDC - 1.375in dia x 4.125in high RoHS: Compliant |
61 In Stock |
|
$19.8000 / $47.1900 | Buy Now |
DISTI #
51847069
|
Verical | Cap Aluminum Lytic 210uF 450V -10% to 50% (34.93 X 104.78mm) Clamp Mount Screw 0.332 Ohm 1900mA 2000h 85°C RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2028 | Americas - 57 |
|
$53.8510 / $84.6872 | Buy Now |
DISTI #
CGS211T450R4C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 210uF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 40 In Stock |
|
$32.5200 / $37.1000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 210uF (–10 +50%) - 450VDC - 1.375in dia x 4.125in high RoHS: Compliant |
61 In Stock |
|
$19.8000 / $47.1900 | Buy Now |
Part Details for CGS211T450R4C
CGS211T450R4C CAD Models
CGS211T450R4C Part Data Attributes
|
CGS211T450R4C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS211T450R4C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 210uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 210 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 332 mΩ | |
Leakage Current | 1.8445 mA | |
Length | 104.775 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |