Part Details for CGS202T200V4C by Cornell Dubilier Electronics Inc
Overview of CGS202T200V4C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS202T200V4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1828
|
Newark | Aluminum Electrolytic Capacitor 2000Uf, 200V, +50%,-10%, Screw, Capacitance:2000µf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.057Ohmrohs Compliant: Yes |Cornell Dubilier CGS202T200V4C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$45.6900 / $61.0700 | Buy Now |
DISTI #
2266-CGS202T200V4C-ND
|
DigiKey | CAP ALUM 2000UF 200V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$41.8800 / $60.4100 | Buy Now |
DISTI #
338-1438-ND
|
DigiKey | CAP ALUM 2000UF 200V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.9946 / $71.6900 | Buy Now |
DISTI #
539-CGS200V2000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 200V 2000 RoHS: Compliant | 11 |
|
$40.7900 / $58.7200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 2000uF (–10 +50%) - 200VDC - 2in dia x 4.125in high RoHS: Compliant |
13 Partner Stock 61 Factory Stock |
|
$27.8300 / $67.0400 | Buy Now |
|
Quest Components | 23 |
|
$45.8286 / $53.9160 | Buy Now | |
DISTI #
CGS202T200V4C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 200V 2000 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 49 In Stock |
|
$31.1500 / $58.1300 | Buy Now |
DISTI #
C1S154100488746
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 13 |
|
$66.4000 / $71.7000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 2000uF (–10 +50%) - 200VDC - 2in dia x 4.125in high RoHS: Compliant |
13 Partner Stock 61 Factory Stock |
|
$27.8300 / $67.0400 | Buy Now |
Part Details for CGS202T200V4C
CGS202T200V4C CAD Models
CGS202T200V4C Part Data Attributes
|
CGS202T200V4C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS202T200V4C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 2000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 57 mΩ | |
Leakage Current | 3.7947 mA | |
Length | 104.648 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 5800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |