Part Details for CGS194U6R3V3C by Cornell Dubilier Electronics Inc
Overview of CGS194U6R3V3C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGS194U6R3V3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H1079
|
Newark | Aluminum Electrolytic Capacitor, 0.19F, 6.3V, +75, -10%, Screw, Capacitance:0.19F, Voltage(Dc):6.3V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.013Ohm Rohs Compliant: Yes |Cornell Dubilier CGS194U6R3V3C RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5700 / $59.9200 | Buy Now |
DISTI #
CGS194U6R3V3C-ND
|
DigiKey | CAP ALUM 190000UF 6.3V SCREW CHA Min Qty: 42 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.2240 | Buy Now |
DISTI #
539-CGS194U6R3V3C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 190000uF 6.3V-10+75% RoHS: Compliant | 0 |
|
$46.6900 / $47.9400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 190000uF (–10 +75%) - 6.3VDC - 2in dia x 3.125in high RoHS: Compliant | 0 |
|
$44.3700 / $90.1100 | Buy Now |
Part Details for CGS194U6R3V3C
CGS194U6R3V3C CAD Models
CGS194U6R3V3C Part Data Attributes
|
CGS194U6R3V3C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS194U6R3V3C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 75% +Tol, 10% -Tol, 190000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 190000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13 mΩ | |
Leakage Current | 6 mA | |
Length | 79.375 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 12600 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGS194U6R3V3C
This table gives cross-reference parts and alternative options found for CGS194U6R3V3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGS194U6R3V3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGS194U6R3V3C1NV | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,190MF,6.3VDC,10% -TOL,75% +TOL | CGS194U6R3V3C vs CGS194U6R3V3C1NV |
CGS194U6R3V3C1NH | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,190MF,6.3VDC,10% -TOL,75% +TOL | CGS194U6R3V3C vs CGS194U6R3V3C1NH |
CGS194U6R3V3C0PF | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 190000uF, | CGS194U6R3V3C vs CGS194U6R3V3C0PF |
CGS194U6R3V3C0NN | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,190MF,6.3VDC,10% -TOL,75% +TOL | CGS194U6R3V3C vs CGS194U6R3V3C0NN |
CGS194U6R3V3C0NV | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,190MF,6.3VDC,10% -TOL,75% +TOL | CGS194U6R3V3C vs CGS194U6R3V3C0NV |
CGS194U6R3V3C1ND | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,190MF,6.3VDC,10% -TOL,75% +TOL | CGS194U6R3V3C vs CGS194U6R3V3C1ND |
CGS194U6R3V3C0NF | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,190MF,6.3VDC,10% -TOL,75% +TOL | CGS194U6R3V3C vs CGS194U6R3V3C0NF |
CGS194U6R3V3C1NN | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,190MF,6.3VDC,10% -TOL,75% +TOL | CGS194U6R3V3C vs CGS194U6R3V3C1NN |
CGS194U6R3V3C0PH | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 75% +Tol, 10% -Tol, 190000uF, | CGS194U6R3V3C vs CGS194U6R3V3C0PH |
CGS194U6R3V3C0NG | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,190MF,6.3VDC,10% -TOL,75% +TOL | CGS194U6R3V3C vs CGS194U6R3V3C0NG |