Datasheets
CGS183U100V4C by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 18000uF, Chassis Mount, ROHS COMPLIANT

Part Details for CGS183U100V4C by Cornell Dubilier Electronics Inc

Overview of CGS183U100V4C by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Computing and Data Storage

Price & Stock for CGS183U100V4C

Part # Distributor Description Stock Price Buy
DISTI # 97C8397
Newark Aluminum Electrolytic Capacitor 18000Uf, 100V, +75,-10%, Screw, Capacitance:18000µf, Voltage(Dc):100V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C Rohs Compliant: Yes |Cornell Dubilier CGS183U100V4C RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $85.4000
$85.4000 Buy Now
DISTI # CGS183U100V4C-ND
DigiKey CAP ALUM 18000UF 100V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk 33
In Stock
  • 1 $77.9700
  • 42 $67.3876
$67.3876 / $77.9700 Buy Now
DISTI # 539-CGS183U100V4C
Mouser Electronics Aluminum Electrolytic Capacitors - Screw Terminal 18000uF 100V-10+75% RoHS: Compliant 0
  • 42 $77.9700
  • 84 $76.8200
$76.8200 / $77.9700 Order Now
Onlinecomponents.com   RoHS: Compliant 44 Partner Stock
  • 1 $211.5400
  • 5 $208.3700
  • 11 $205.2400
  • 21 $113.8300
  • 32 $78.8600
  • 42 $77.2800
$77.2800 / $211.5400 Buy Now
DISTI # CGS183U100V4C
TTI Aluminum Electrolytic Capacitors - Screw Terminal 18000uF 100V-10+75% Min Qty: 42 Package Multiple: 1 Container: Bulk Americas - 0
  • 42 $79.0500
  • 100 $77.5000
$77.5000 / $79.0500 Buy Now
DISTI # CGS183U100V4C
IBS Electronics Aluminum Electrolytic Capacitors - Screw Terminal 18000uF 100V-10&#x2B, 75% Min Qty: 10 Package Multiple: 1 44
  • 10 $94.8350
$94.8350 Buy Now
Master Electronics   RoHS: Compliant 44 Partner Stock
  • 1 $211.5400
  • 5 $208.3700
  • 11 $205.2400
  • 21 $113.8300
  • 32 $78.8600
  • 42 $77.2800
$77.2800 / $211.5400 Buy Now

Part Details for CGS183U100V4C

CGS183U100V4C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CGS183U100V4C Part Data Attributes

CGS183U100V4C Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
CGS183U100V4C Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 75% +Tol, 10% -Tol, 18000uF, Chassis Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.55
Samacsys Manufacturer Cornell Dubilier
Capacitance 18000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 50.8 mm
Dielectric Material ALUMINUM (WET)
ESR 18 mΩ
Leakage Current 6 mA
Length 104.775 mm
Mounting Feature CHASSIS MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Screw Ends
Polarity POLARIZED
Positive Tolerance 75%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 10500 mA
Surface Mount NO
Terminal Shape BINDING POST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CGS183U100V4C by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CGS183U100V4C by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of CGS183U100V4C would you like to use for your alert(s)?
  • Please alert me when CGS183U100V4C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CGS183U100V4C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CGS183U100V4C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CGS183U100V4C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CGS183U100V4C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CGS183U100V4C by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: