Part Details for CGS182T150R4C3PL by Cornell Dubilier Electronics Inc
Overview of CGS182T150R4C3PL by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGS182T150R4C3PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K3241
|
Newark | Aluminum Electrolytic Capacitor 1800Uf, 150V, +75, -10%, Screw, Capacitance:1800Μf, Voltage(Dc):150V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:- Rohs Compliant: Yes |Cornell Dubilier CGS182T150R4C3PL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |