Part Details for CGS152U075R3C by Cornell Dubilier Electronics Inc
Overview of CGS152U075R3C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS152U075R3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1814
|
Newark | Aluminum Electrolytic Capacitor 1500Uf, 75V, +75, -10%, Screw, Capacitance:1500µf, Voltage(Dc):75V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polarrohs Compliant: Yes |Cornell Dubilier CGS152U075R3C RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$32.8400 / $40.3300 | Buy Now |
DISTI #
338-4011-ND
|
DigiKey | CAP ALUM 1500UF 75V SCREW CHAS M Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$32.6360 / $50.4300 | Buy Now |
DISTI #
539-CGS75V1500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 75V 1500uF RoHS: Compliant | 14 |
|
$26.6000 / $40.8000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1500 µF - -10%, +75% Tolerance - 75 V - 41mOhm @ 120Hz ESR - 2000 Hrs @ 85°C - Polar - Radial, Can, Screw Terminals. RoHS: Compliant |
29 In Stock 38 Factory Stock |
|
$18.0000 / $43.5500 | Buy Now |
DISTI #
73198991
|
Verical | Cap Aluminum Lytic 1500uF 75V -10% to 75% (34.93 X 79.38mm) Screw Terminal 0.041 Ohm 4900mA 2000h 85°C RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Americas - 36 |
|
$35.3429 | Buy Now |
DISTI #
65210440
|
Verical | Cap Aluminum Lytic 1500uF 75V -10% to 75% (34.93 X 79.38mm) Screw Terminal 0.041 Ohm 4900mA 2000h 85°C RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 29 |
|
$34.3200 / $56.6150 | Buy Now |
DISTI #
CGS152U075R3C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 75V 1500uF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 28 In Stock |
|
$20.4700 / $40.3900 | Buy Now |
DISTI #
CGS152U075R3C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR Min Qty: 6 | 0 |
|
$17.5700 / $32.6100 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 1500 µF - -10%, +75% Tolerance - 75 V - 41mOhm @ 120Hz ESR - 2000 Hrs @ 85°C - Polar - Radial, Can, Screw Terminals. RoHS: Compliant |
29 In Stock 38 Factory Stock |
|
$18.0000 / $43.5500 | Buy Now |
Part Details for CGS152U075R3C
CGS152U075R3C CAD Models
CGS152U075R3C Part Data Attributes
|
CGS152U075R3C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS152U075R3C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 1500uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 41 mΩ | |
Leakage Current | 2.0125 mA | |
Length | 79.375 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 4900 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |