Part Details for CGS152T350W4C by Cornell Dubilier Electronics Inc
Overview of CGS152T350W4C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS152T350W4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07C9703
|
Newark | Aluminum Electrolytic Capacitor 1500Uf, 350V, +50%,-10%, Screw, Capacitance:1500Μf, Voltage(Dc):350V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.123Ohmrohs Compliant: Yes |Cornell Dubilier CGS152T350W4C RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.8800 / $94.3200 | Buy Now |
DISTI #
CGS152T350W4C-ND
|
DigiKey | CAP ALUM 1500UF 350V SCREW CHAS Min Qty: 30 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.6517 | Buy Now |
DISTI #
539-CGS152T350W4C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 1500uF 350V-10+50% RoHS: Compliant | 0 |
|
$76.8000 / $78.0100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 1500uF (–10 +50%) - 350VDC - 2.5in dia x 4.125in high RoHS: Compliant | 0 |
|
$69.4100 / $139.3300 | Buy Now |
Part Details for CGS152T350W4C
CGS152T350W4C CAD Models
CGS152T350W4C Part Data Attributes
|
CGS152T350W4C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS152T350W4C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 1500uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 123 mΩ | |
Leakage Current | 4.3474 mA | |
Length | 104.775 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 4500 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |