There are no models available for this part yet.
Overview of CGS143T250X5L by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS143T250X5L by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62H1039
|
Newark | Aluminum Electrolytic Capacitor 14000Uf, 250V, +50%,-10%,screw, Capacitance:14000µf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C Rohs Compliant: Yes |Cornell Dubilier CGS143T250X5L RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$249.4800 / $272.3300 | Buy Now | |
DISTI #
CGS143T250X5L-ND
|
DigiKey | CAP ALUM 14000UF 250V SCREW CHAS Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$242.1005 | Buy Now | |
DISTI #
539-CGS143T250X5L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 14000uF 250V-10+50% RoHS: Compliant | 0 |
|
$243.7200 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 14000uF (–10 +50%) - 250VDC - 3in dia x 5.625in high RoHS: Compliant | 0 |
|
$236.4000 / $647.5000 | Buy Now |
CAD Models for CGS143T250X5L by Cornell Dubilier Electronics Inc
Part Data Attributes for CGS143T250X5L by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Capacitance
|
14000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
76.2 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
13 mΩ
|
Leakage Current
|
6 mA
|
Length
|
142.875 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
50%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
17300 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|