There are no models available for this part yet.
Overview of CGS122T200R2L by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS122T200R2L by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62H1012
|
Newark | Aluminum Electrolytic Capacitor 1200Uf, 200V, +50%,-10%, Screw, Capacitance:1200µf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.071Ohmrohs Compliant: Yes |Cornell Dubilier CGS122T200R2L RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8100 / $34.3800 | Buy Now | |
DISTI #
2266-CGS122T200R2L-ND
|
DigiKey | CAP ALUM 1200UF 200V SCREW CHAS Min Qty: 2 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$43.1500 / $54.5400 | Buy Now | |
DISTI #
CGS122T200R2L-ND
|
DigiKey | CAP ALUM 1200UF 200V SCREW CHAS Min Qty: 2 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3395 | Buy Now | |
DISTI #
539-CGS122T200R2L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 1200uF 200V-10+50% RoHS: Compliant | 0 |
|
$26.2800 / $27.7100 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 1200uF (–10 +50%) - 200VDC - 1.375in dia x 2.625in high RoHS: Compliant |
18 Partner Stock |
|
$25.9100 / $56.7700 | Buy Now | ||
DISTI #
CGS122T200R2L
|
IBS Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 1200uF 200V-10+, 50% Min Qty: 17 Package Multiple: 1 | 18 |
|
$53.1960 | Buy Now | |
DISTI #
C1S154100342383
|
Chip1Stop | Cap Aluminum Lytic 1200uF 200V -10% to 50% (34.925 X 66.675mm) Screw Terminal 0.071 Ohm 3500mA 85C RoHS: Compliant pbFree: No | 18 |
|
$48.5000 / $65.2000 | Buy Now | |
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 1200uF (–10 +50%) - 200VDC - 1.375in dia x 2.625in high RoHS: Compliant |
18 Partner Stock |
|
$25.9100 / $56.7700 | Buy Now |
CAD Models for CGS122T200R2L by Cornell Dubilier Electronics Inc
Part Data Attributes for CGS122T200R2L by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
1200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
34.925 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
71 mΩ
|
Leakage Current
|
2.9394 mA
|
Length
|
66.675 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
50%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
3500 mA
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|