Part Details for CGS103U075R3C by Cornell Dubilier Electronics Inc
Results Overview of CGS103U075R3C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGS103U075R3C Information
CGS103U075R3C by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CGS103U075R3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B1168
|
Newark | Aluminum Electrolytic Capacitor 10000Uf, 75V, +75, -10%, Screw, Capacitance:10000Μf, Voltage(Dc):7... more RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$50.4600 / $55.2100 | Buy Now |
DISTI #
338-4002-ND
|
DigiKey | CAP ALUM 10000UF 75V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
36 In Stock |
|
$36.5326 / $54.7800 | Buy Now |
DISTI #
539-CGS75V10000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 10000Uf 75VDC RoHS: Compliant | 15 |
|
$35.0200 / $54.7800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 10000uF (–10 +75%) - 75VDC - 1.375in di... more RoHS: Compliant |
81 In Stock 151 Factory Stock |
|
$29.8800 / $62.4000 | Buy Now |
DISTI #
26640597
|
Verical | Cap Aluminum Lytic 10000uF 75V -10% to 75% (34.93 X 79.38mm) Clamp Mount Screw 0.029 Ohm 5.8A 2000h ... more RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 148 |
|
$28.5660 / $51.0189 | Buy Now |
DISTI #
76060630
|
Verical | Cap Aluminum Lytic 10000uF 75V -10% to 75% (34.93 X 79.38mm) Clamp Mount Screw 0.029 Ohm 5.8A 2000h ... more RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2210 | Americas - 12 |
|
$53.2480 / $81.1200 | Buy Now |
DISTI #
CGS103U075R3C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 10000Uf 75VDC Min Qty: 4 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$29.8800 / $51.4600 | Buy Now |
DISTI #
CGS103U075R3C
|
IBS Electronics | ALUMINUM ELECTROLYTIC CAPACITOR 10000UF 75V +, 75 -10% SCREW Min Qty: 2 Package Multiple: 1 | 68 |
|
$41.9875 / $61.5250 | Buy Now |
DISTI #
CGS103U075R3C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR Min Qty: 4 | 0 |
|
$29.9300 / $53.4700 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 10000uF (–10 +75%) - 75VDC - 1.375in di... more RoHS: Compliant |
81 In Stock 151 Factory Stock |
|
$29.8800 / $62.4000 | Buy Now |
Part Details for CGS103U075R3C
CGS103U075R3C CAD Models
CGS103U075R3C Part Data Attributes
|
CGS103U075R3C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS103U075R3C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 10000uF, Chassis Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 29 mΩ | |
Leakage Current | 5.1962 mA | |
Length | 79.375 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 5800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |