Part Details for CGS102T200R4C by Cornell Dubilier Electronics Inc
Results Overview of CGS102T200R4C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGS102T200R4C Information
CGS102T200R4C by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CGS102T200R4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1788
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 200V, +50%,-10%, Screw, Capacitance:1000Μf, Voltage(Dc):20... more RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$37.9400 / $56.2100 | Buy Now |
DISTI #
338-4000-ND
|
DigiKey | CAP ALUM 1000UF 200V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
14 In Stock |
|
$37.1582 / $55.6600 | Buy Now |
DISTI #
2266-CGS102T200R4C-ND
|
DigiKey | CAP ALUM 1000UF 200V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$47.7300 / $63.1800 | Buy Now |
DISTI #
539-CGS200V1000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 200V 1000uF RoHS: Compliant | 3 |
|
$31.8400 / $54.9200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 1000uF (–10 +50%) - 200VDC - 1.375in di... more RoHS: Compliant |
62 In Stock 12 Factory Stock |
|
$22.1700 / $52.4100 | Buy Now |
DISTI #
51592579
|
Verical | Cap Aluminum Lytic 1000uF 200V -10% to 50% (34.93 X 104.78mm) Clamp Mount Screw 0.113 Ohm 3.2A 2000h... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1527 | Americas - 50 |
|
$36.5176 / $61.6588 | Buy Now |
DISTI #
26630986
|
Verical | Cap Aluminum Lytic 1000uF 200V -10% to 50% (34.93 X 104.78mm) Clamp Mount Screw 0.113 Ohm 3.2A 2000h... more RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 10 |
|
$38.2390 | Buy Now |
DISTI #
CGS102T200R4C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 200V 1000uF RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$20.4100 / $36.5700 | Buy Now |
DISTI #
CGS102T200R4C
|
IBS Electronics | ALUMINUM ELECTROLYTIC CAPACITOR 1000 MICROFARAD 200 VDC Min Qty: 2 Package Multiple: 1 | 10 |
|
$24.4875 / $59.2375 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 1000uF (–10 +50%) - 200VDC - 1.375in di... more RoHS: Compliant |
62 In Stock 12 Factory Stock |
|
$22.1700 / $52.4100 | Buy Now |
Part Details for CGS102T200R4C
CGS102T200R4C CAD Models
CGS102T200R4C Part Data Attributes
|
CGS102T200R4C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS102T200R4C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 1000uF, Chassis Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 113 mΩ | |
Leakage Current | 2.6833 mA | |
Length | 104.775 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3200 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |