Part Details for CGS101T450R2C by Cornell Dubilier Electronics Inc
Overview of CGS101T450R2C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Price & Stock for CGS101T450R2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1787
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 450V, +50%, -10%, Screw, Capacitance:100Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C, Esr:0.737Ohm Rohs Compliant: Yes |Cornell Dubilier CGS101T450R2C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$19.2300 / $22.1900 | Buy Now |
DISTI #
338-3535-ND
|
DigiKey | CAP ALUM 100UF 450V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
82 In Stock |
|
$20.0986 / $27.6700 | Buy Now |
DISTI #
539-CGS450V100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 100uF RoHS: Compliant | 21 |
|
$19.0300 / $26.8400 | Buy Now |
DISTI #
70186955
|
RS | Capacitor, Alum Electrolytic,100 uF,-10,+50%,450 VDC, Screw Terminal,1.375x2.125in | Cornell-Dubilier CGS101T450R2C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 9 |
|
$24.8100 / $27.9200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum 100uF 450V -10% to 50% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.737 Ohm 1000mA 85°C |
130 Partner Stock |
|
$16.8500 / $25.8900 | Buy Now |
DISTI #
CGS101T450R2C
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 100uF RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$16.7900 / $19.3000 | Buy Now |
|
Master Electronics | Cap Aluminum 100uF 450V -10% to 50% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.737 Ohm 1000mA 85°C |
130 Partner Stock |
|
$16.8500 / $25.8900 | Buy Now |
Part Details for CGS101T450R2C
CGS101T450R2C CAD Models
CGS101T450R2C Part Data Attributes:
|
CGS101T450R2C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGS101T450R2C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 100uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 34.925 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 737 mΩ | |
Leakage Current | 1.2728 mA | |
Length | 53.975 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |