Part Details for CGRTS4004-HF by Comchip Technology Corporation Ltd
Overview of CGRTS4004-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGRTS4004-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-2033-1-ND
|
DigiKey | DIODE GP 400V 1A TS/SOD123FL Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7187 In Stock |
|
$0.0431 / $0.2400 | Buy Now |
DISTI #
750-CGRTS4004-HF
|
Mouser Electronics | Rectifiers SMD 400V 1A RoHS: Compliant | 5565 |
|
$0.0440 / $0.3700 | Buy Now |
DISTI #
34236217
|
Verical | Rectifier Diode 400V 1A 2-Pin SOD-123FL T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.2051 | Buy Now |
|
NAC | DIODE GEN PURP 400V 1A TS/SOD-123FL RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0480 / $0.1200 | Buy Now |
Part Details for CGRTS4004-HF
CGRTS4004-HF CAD Models
CGRTS4004-HF Part Data Attributes
|
CGRTS4004-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CGRTS4004-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CGRTS4004-HF
This table gives cross-reference parts and alternative options found for CGRTS4004-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGRTS4004-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1FLRT | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CGRTS4004-HF vs ES1FLRT |
S1DLR3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CGRTS4004-HF vs S1DLR3 |
1N4004 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), | JGD Semiconductors Co Ltd | CGRTS4004-HF vs 1N4004 |
S1GS | Rectifier Diode, | Taiwan Semiconductor | CGRTS4004-HF vs S1GS |
H1GFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CGRTS4004-HF vs H1GFSF4 |
ES1FLRF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CGRTS4004-HF vs ES1FLRF |
ES1GLHMH | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CGRTS4004-HF vs ES1GLHMH |
S1DLMQG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CGRTS4004-HF vs S1DLMQG |
SL1G | Rectifier Diode, Blank, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, POWER, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | CGRTS4004-HF vs SL1G |
ES1FLMHG | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CGRTS4004-HF vs ES1FLMHG |