-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1330-1-ND
|
DigiKey | DIODE GP 1KV 1A MINI SMA/SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1391580 In Stock |
|
$0.0431 / $0.3300 | Buy Now |
DISTI #
750-CGRM4007-G
|
Mouser Electronics | Rectifiers RECTIFIER DIODE 1A 1000V RoHS: Compliant | 262360 |
|
$0.0430 / $0.2400 | Buy Now |
DISTI #
70426704
|
RS | SMT Diode 1000V 1A 2-Pin SOD-123 | Comchip Technology CGRM4007-G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 2500 |
|
$0.1750 / $0.2240 | Buy Now |
DISTI #
53356497
|
Verical | Rectifier Diode 1KV 1A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 622500 |
|
$0.1645 / $0.2051 | Buy Now |
|
Bristol Electronics | 57172 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 5315 |
|
$0.0562 / $0.3750 | Buy Now |
|
Quest Components | 1A, 1000V, SILICON, SIGNAL DIODE | 4252 |
|
$0.0750 / $0.5000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 417500 |
|
RFQ | ||
|
NAC | Rectifier Diode, 1 Element, 1A, 1000VV(RRM),Silicon RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 480000 |
|
$0.0480 / $0.1200 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 480000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGRM4007-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CGRM4007-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for CGRM4007-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGRM4007-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1MLMTG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CGRM4007-G vs S1MLMTG |
ST1M | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-221AC, | Diotec Semiconductor AG | CGRM4007-G vs ST1M |
HS1M | Rectifier Diode, | Surge Components Inc | CGRM4007-G vs HS1M |
HFM108L-HF-T | Rectifier Diode, | Rectron Semiconductor | CGRM4007-G vs HFM108L-HF-T |
CD1408-F11000 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | CGRM4007-G vs CD1408-F11000 |
S1MFLRVG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | CGRM4007-G vs S1MFLRVG |
US1M | Rectifier Diode, | Continental Device India Ltd | CGRM4007-G vs US1M |
US1M-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CGRM4007-G vs US1M-HF |
SCDF107 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, 1206, 2 PIN | Secos Corporation | CGRM4007-G vs SCDF107 |
S1MLMQG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CGRM4007-G vs S1MLMQG |