-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 2A, 100V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CGRB202-GCT-ND
|
DigiKey | DIODE GEN PURP 100V 2A DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14845 In Stock |
|
$0.0700 / $0.3400 | Buy Now |
DISTI #
750-CGRB202-G
|
Mouser Electronics | Rectifiers VR=100V, IO=2A RoHS: Compliant | 5 |
|
$0.0700 / $0.3400 | Buy Now |
DISTI #
V99:2348_18812221
|
Arrow Electronics | Rectifier Diode 100V 2A 2-Pin SMB T/R RoHS: Compliant Min Qty: 833 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2307 | Americas - 2750 |
|
$0.0875 / $0.1082 | Buy Now |
DISTI #
59643209
|
Verical | Rectifier Diode 100V 2A 2-Pin SMB T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.3248 | Buy Now |
DISTI #
66360982
|
Verical | Rectifier Diode 100V 2A 2-Pin SMB T/R RoHS: Compliant Min Qty: 833 Package Multiple: 1 Date Code: 2307 | Americas - 2750 |
|
$0.0875 / $0.1082 | Buy Now |
|
Karl Kruse GmbH & Co KG | 6000 |
|
RFQ | ||
|
NAC | Rectifier Diode, 1 Element, 2A, 100V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0760 / $0.1900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGRB202-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CGRB202-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 2A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for CGRB202-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGRB202-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM202AV-T | Rectifier Diode, | Rectron Semiconductor | CGRB202-G vs FFM202AV-T |
HFM202L-T | Rectifier Diode, | Rectron Semiconductor | CGRB202-G vs HFM202L-T |
FFM202AV-W | Rectifier Diode, | Rectron Semiconductor | CGRB202-G vs FFM202AV-W |
RB068L100TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | CGRB202-G vs RB068L100TF |
FFMAF202 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | CGRB202-G vs FFMAF202 |
2SS100V-W | Rectifier Diode, | Rectron Semiconductor | CGRB202-G vs 2SS100V-W |
VS-2EYH01-M3/I | Rectifier Diode, | Vishay Intertechnologies | CGRB202-G vs VS-2EYH01-M3/I |
HFMBF202 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | CGRB202-G vs HFMBF202 |
CFRA202-G | Rectifier Diode, | Comchip Technology Corporation Ltd | CGRB202-G vs CFRA202-G |
FM2100V-HF-W | Rectifier Diode, | Rectron Semiconductor | CGRB202-G vs FM2100V-HF-W |