Part Details for CGRA4005-HF by Comchip Technology Corporation Ltd
Overview of CGRA4005-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CGRA4005-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-CGRA4005-HFTR-ND
|
DigiKey | DIODE GEN PURP 600V 1A DO214AC S Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 / $0.0561 | Buy Now |
DISTI #
750-CGRA4005-HF
|
Mouser Electronics | Rectifiers DIODE GEN PURP 600V 1A DO214AC SMA RoHS: Compliant | 0 |
|
$0.0380 / $0.3300 | Order Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0423 / $0.1050 | Buy Now |
Part Details for CGRA4005-HF
CGRA4005-HF CAD Models
CGRA4005-HF Part Data Attributes:
|
CGRA4005-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CGRA4005-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CGRA4005-HF
This table gives cross-reference parts and alternative options found for CGRA4005-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGRA4005-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AES1J-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CGRA4005-HF vs AES1J-HF |
E1JFSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CGRA4005-HF vs E1JFSF3 |
ES1JLHM2G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CGRA4005-HF vs ES1JLHM2G |
SN1J-S | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | CGRA4005-HF vs SN1J-S |
U1JFF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CGRA4005-HF vs U1JFF2 |
LU5 | Rectifier Diode, | Surge Components Inc | CGRA4005-HF vs LU5 |
FM4005V-T | Rectifier Diode, | Rectron Semiconductor | CGRA4005-HF vs FM4005V-T |
HS1JLR2 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CGRA4005-HF vs HS1JLR2 |
ES1HLR3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CGRA4005-HF vs ES1HLR3 |
US1JDF-13 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Diodes Incorporated | CGRA4005-HF vs US1JDF-13 |