Part Details for CGRA4001-G by Comchip Technology Corporation Ltd
Overview of CGRA4001-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CGRA4001-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1016-1-ND
|
DigiKey | DIODE GEN PURP 50V 1A DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
172374 In Stock |
|
$0.0388 / $0.3300 | Buy Now |
DISTI #
750-CGRA4001-G
|
Mouser Electronics | Rectifiers GEN PURP RECTIFIER 1A, 50V RoHS: Compliant | 25324 |
|
$0.0380 / $0.3300 | Buy Now |
DISTI #
70426698
|
RS | CGRA4001-G, SMT Diode, 50V 1A, 1.8us, 2-Pin DO-214AC (SMA) | Comchip Technology CGRA4001-G RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0390 / $0.0480 | RFQ |
DISTI #
24162972
|
Verical | Rectifier Diode 50V 1A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.1795 | Buy Now |
|
Bristol Electronics | 2532 |
|
RFQ | ||
|
NAC | Rectifier Diode, 1 Element, 1A, 50VV(RRM),Silicon,DO-214AC RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0423 / $0.1050 | Buy Now |
DISTI #
SMC-CGRA4001-G
|
Sensible Micro Corporation | XDIODE GEN PURPOSE 50V 1A SMA RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2014+ Container: Tape & Reel | 165 |
|
RFQ | |
|
Chip1Cloud | DIODE GEN PURP 50V 1A DO214AC | 20000 |
|
RFQ |
Part Details for CGRA4001-G
CGRA4001-G CAD Models
CGRA4001-G Part Data Attributes:
|
CGRA4001-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CGRA4001-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 1.8 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CGRA4001-G
This table gives cross-reference parts and alternative options found for CGRA4001-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGRA4001-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Diotec Semiconductor AG | CGRA4001-G vs FR1A |
FM4001-H | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Formosa Microsemi Co Ltd | CGRA4001-G vs FM4001-H |
UFM101 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, | Rectron Semiconductor | CGRA4001-G vs UFM101 |
ES1AWT/R7 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | CGRA4001-G vs ES1AWT/R7 |
RS1A-T3 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | CGRA4001-G vs RS1A-T3 |
SMF101A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Secos Corporation | CGRA4001-G vs SMF101A |
SEF101A-C | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Secos Corporation | CGRA4001-G vs SEF101A-C |
FM4001-W | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Rectron Semiconductor | CGRA4001-G vs FM4001-W |
ES1AWT/R13 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | CGRA4001-G vs ES1AWT/R13 |
SEF101A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Secos Corporation | CGRA4001-G vs SEF101A |