Part Details for CGR630UB by Panduit Corp
Overview of CGR630UB by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGR630UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M6875
|
Newark | Cabinet Retrofit Grounding Kit Rohs Compliant: Yes |Panduit CGR630UB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$417.9500 / $513.3200 | Buy Now |
DISTI #
298-21002-ND
|
DigiKey | CABINET RETROFIT GROUNDING KIT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$365.1661 / $435.4900 | Buy Now |
DISTI #
CGR630UB
|
Avnet Americas | CABIENT RETRO FIT KIT W/ (Alt: CGR630UB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$328.1900 | Buy Now |
DISTI #
70518472
|
RS | Cabinet Retrofit Grounding Kit | Panduit CGR630UB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | 0 |
|
$442.8100 | RFQ |
DISTI #
PANCGR630UB
|
Heilind Electronics | CABINET RETROFIT GROUNDING KIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Retro-Fit Cabinet Grounding Kits RoHS: Compliant |
2 In Stock |
|
$374.0000 / $393.6800 | Buy Now |
DISTI #
69713206
|
Verical | Retro-Fit Cabinet Grounding Kits RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 2 |
|
$486.2000 / $511.7840 | Buy Now |
DISTI #
000000000001700509
|
Sager | Racks & Rack Cabinet Accessories Cabinet Retrofit Grounding Kit Min Qty: 1 | 0 |
|
$342.0700 / $359.6200 | Buy Now |
|
Master Electronics | Retro-Fit Cabinet Grounding Kits RoHS: Compliant |
2 In Stock |
|
$374.0000 / $393.6800 | Buy Now |