Part Details for CGR213U050W4L by Cornell Dubilier Electronics Inc
Overview of CGR213U050W4L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGR213U050W4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1783
|
Newark | Aluminum Electrolytic Capacitor 21000Uf, 50V, +75, -10%, Screw, Capacitance:21000Μf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:-10%, +75%, Capacitor Terminals:Screw, Lifetime @ Temperature:3000 Hours @ 105°C Rohs Compliant: Yes |Cornell Dubilier CGR213U050W4L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$74.6800 | Buy Now |
DISTI #
CGR213U050W4L-ND
|
DigiKey | CAP ALUM 21000UF 50V SCREW CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10 In Stock |
|
$70.3435 / $101.7600 | Buy Now |
DISTI #
539-CGR213U050W4L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 21000uF 50V-10+75% RoHS: Compliant | 0 |
|
$70.3400 / $72.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.0200 / $136.5200 | Buy Now |
Part Details for CGR213U050W4L
CGR213U050W4L CAD Models
CGR213U050W4L Part Data Attributes
|
CGR213U050W4L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGR213U050W4L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 21000uF, Chassis Mount, RADIAL LEADED, CAN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 21000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7.7 mΩ | |
Leakage Current | 4 mA | |
Length | 117.475 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 26800 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGR213U050W4L
This table gives cross-reference parts and alternative options found for CGR213U050W4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGR213U050W4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGR213U050W4L0NH | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,21MF,50VDC,10% -TOL,75% +TOL | CGR213U050W4L vs CGR213U050W4L0NH |
CGR213U050W4L0ND | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,21MF,50VDC,10% -TOL,75% +TOL | CGR213U050W4L vs CGR213U050W4L0ND |
CGR213U050W4L0NG | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,21MF,50VDC,10% -TOL,75% +TOL | CGR213U050W4L vs CGR213U050W4L0NG |
CGR213U050W4L1ND | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,21MF,50VDC,10% -TOL,75% +TOL | CGR213U050W4L vs CGR213U050W4L1ND |
CGR213U050W4L0PL | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 21000uF, | CGR213U050W4L vs CGR213U050W4L0PL |
CGR213U050W4L1NF | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,21MF,50VDC,10% -TOL,75% +TOL | CGR213U050W4L vs CGR213U050W4L1NF |
CGR213U050W4L1PL | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 21000uF, | CGR213U050W4L vs CGR213U050W4L1PL |
CGR213U050W4L1NL | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,21MF,50VDC,10% -TOL,75% +TOL | CGR213U050W4L vs CGR213U050W4L1NL |
CGR213U050W4L0PF | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 21000uF, | CGR213U050W4L vs CGR213U050W4L0PF |
CGR213U050W4L1PD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 75% +Tol, 10% -Tol, 21000uF, | CGR213U050W4L vs CGR213U050W4L1PD |