Part Details for CGR163U016U2L by Cornell Dubilier Electronics Inc
Results Overview of CGR163U016U2L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGR163U016U2L Information
CGR163U016U2L by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CGR163U016U2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K1782
|
Newark | Aluminum Electrolytic Capacitor 16000Uf, 16V, +75, -10%, Screw, Capacitance:16000Μf, Voltage(Dc):1... more RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0600 / $59.2700 | Buy Now |
DISTI #
2266-CGR163U016U2L-338-ND
|
DigiKey | CAP ALUM 16000UF 16V SCREW CHAS Min Qty: 2 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$55.9500 / $58.1000 | Buy Now |
DISTI #
CGR163U016U2L-ND
|
DigiKey | CAP ALUM 16000UF 16V SCREW CHAS Min Qty: 2 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.7012 | Buy Now |
DISTI #
539-CGR163U016U2L
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 16000uF 16V-10+75% RoHS: Compliant | 0 |
|
$43.7000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 16000uF (–10 +75%) - 16VDC - 1.75in dia... more RoHS: Compliant |
24 Partner Stock |
|
$44.8800 / $95.8500 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 16000uF (–10 +75%) - 16VDC - 1.75in dia... more RoHS: Compliant |
24 Partner Stock |
|
$44.8800 / $95.8500 | Buy Now |
Part Details for CGR163U016U2L
CGR163U016U2L CAD Models
CGR163U016U2L Part Data Attributes
|
CGR163U016U2L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CGR163U016U2L
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 16000uF, Chassis Mount, RADIAL LEADED, CAN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 16000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 44.45 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17.3 mΩ | |
Leakage Current | 3.0358 mA | |
Length | 66.675 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 11600 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for CGR163U016U2L
This table gives cross-reference parts and alternative options found for CGR163U016U2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGR163U016U2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGR163U016U2L1NL | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,16MF,16VDC,10% -TOL,75% +TOL | CGR163U016U2L vs CGR163U016U2L1NL |
CGR163U016U2L0NF | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,16MF,16VDC,10% -TOL,75% +TOL | CGR163U016U2L vs CGR163U016U2L0NF |
CGR163U016U2L0NL | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,16MF,16VDC,10% -TOL,75% +TOL | CGR163U016U2L vs CGR163U016U2L0NL |
CGR163U016U2L1NG | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,16MF,16VDC,10% -TOL,75% +TOL | CGR163U016U2L vs CGR163U016U2L1NG |
CGR163U016U2L1ND | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,16MF,16VDC,10% -TOL,75% +TOL | CGR163U016U2L vs CGR163U016U2L1ND |
CGR163U016U2L1NF | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,16MF,16VDC,10% -TOL,75% +TOL | CGR163U016U2L vs CGR163U016U2L1NF |
CGR163U016U2L0NN | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,16MF,16VDC,10% -TOL,75% +TOL | CGR163U016U2L vs CGR163U016U2L0NN |
CGR163U016U2L1NH | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,16MF,16VDC,10% -TOL,75% +TOL | CGR163U016U2L vs CGR163U016U2L1NH |
CGR163U016U2L0NG | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,16MF,16VDC,10% -TOL,75% +TOL | CGR163U016U2L vs CGR163U016U2L0NG |
CGR163U016U2L0NH | Cornell Dubilier Electronics Inc | Check for Price | CAP,AL2O3,16MF,16VDC,10% -TOL,75% +TOL | CGR163U016U2L vs CGR163U016U2L0NH |