Part Details for CGPT-R-6.4-0 by TE Connectivity
Overview of CGPT-R-6.4-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGPT-R-6.4-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7170
|
Newark | Heat Shrink, 6.4Mm, Black, 8M, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.251", I.d. Supplied - Metric:6.4Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:26.2Ft, Length - Metric:8M, I.d. Recovered Max - Imperial:0.125", Rohs Compliant: Yes |Raychem Te Connectivity CGPT-R-6.4-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 220 |
|
$32.6800 | Buy Now |
DISTI #
17-CGPT-R-6.4-0-ND
|
DigiKey | CGPT-R-6.4-0 Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8040 | Buy Now |
DISTI #
571-CGPT-R-6.4-0
|
Mouser Electronics | Heat Shrink Tubing & Sleeves CGPT-R-6.4-0 RoHS: Compliant | 10 |
|
$19.6500 / $30.1400 | Buy Now |
|
Onlinecomponents.com | CGPT-R-6.4-0 RoHS: Compliant |
28 On Order |
|
$18.2700 / $46.2700 | Buy Now |
DISTI #
RYCCGPT-R-6.4-0
|
Interstate Connecting Components | CGPT-R-6.4-0 | 0 |
|
Buy Now | |
|
Master Electronics | CGPT-R-6.4-0 RoHS: Compliant |
28 On Order |
|
$18.2700 / $46.2700 | Buy Now |