-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGPT-6.4/3.2-0-SP by TE Connectivity is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2575057
|
Farnell | HEAT SHRINK TUBING, 6.4MM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 6 Days Container: Reel | 92 |
|
$144.3683 / $160.4077 | Buy Now |
DISTI #
484-CGPT-6.4/3.2-0-SP-DS-ND
|
DigiKey | HEAT SHRINK 6.4MM BLACK METER Min Qty: 1 Lead time: 19 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$1.3664 / $2.3800 | Buy Now |
DISTI #
5069844021
|
Avnet Americas | CGPT-6.4/3.2-0-SP - Tape and Reel (Alt: 5069844021) RoHS: Compliant Min Qty: 3000 Package Multiple: 150 Lead time: 16 Weeks, 5 Days Container: Reel | 0 |
|
$0.7436 / $0.7671 | Buy Now |
DISTI #
650-CGPT6.4/3.2-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 6.4/3.2 mm BK PRICE PER METER RoHS: Compliant | 600 |
|
$0.8460 / $1.0500 | Buy Now |
|
Onlinecomponents.com | CGPT-6.4/3.2-0-SP RoHS: Compliant |
750 In Stock |
|
$0.8090 / $1.0450 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
1630834001
|
TTI | Heat Shrink Tubing & Sleeves CGPT-3/1-0-SP Min Qty: 3600 Package Multiple: 300 Container: Spool | Americas - 0 |
|
$0.6900 / $0.7400 | Buy Now |
DISTI #
5069844021
|
TTI | Heat Shrink Tubing & Sleeves CGPT-6.4/3.2-0-SP Min Qty: 3000 Package Multiple: 150 Container: Spool | Americas - 0 |
|
$0.7800 / $0.8100 | Buy Now |
DISTI #
CGPT-6.4/3.2-0-SP
|
TME | Heat shrink sleeve, flexible, 2: 1, 6.4mm, L: 150m, black, CGPT Min Qty: 150 | 0 |
|
$0.9700 / $1.4000 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy