Part Details for CGPT-6/2-0 by TE Connectivity
Overview of CGPT-6/2-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGPT-6/2-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77362526
|
Verical | CGPT-6/2-0 Min Qty: 30 Package Multiple: 10 | Americas - 100 |
|
$2.1700 / $2.6740 | Buy Now |
DISTI #
CGPT-6/2-0-10
|
TME | Heat shrink sleeve, glueless,flexible, 3: 1, 6mm, L: 10m, black Min Qty: 10 | 100 |
|
$1.8200 / $2.2400 | Buy Now |