Part Details for CGPT-19/9.5-0-SP by TE Connectivity
Overview of CGPT-19/9.5-0-SP by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGPT-19/9.5-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8461
|
Newark | Cgpt-19/9.5-0-Sp |Raychem Te Connectivity CGPT-19/9.5-0-SP Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $3.7000 | Buy Now |
DISTI #
42AC0712
|
Newark | Heat Shrink Tubing, 19Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.748", I.d. Supplied - Metric:19Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:492.13Ft, Length - Metric:150M, I.d. Recovered Max - Rohs Compliant: Yes |Raychem Te Connectivity CGPT-19/9.5-0-SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.3400 / $263.3500 | Buy Now |
DISTI #
484-CGPT-19/9.5-0-SP-DS-ND
|
DigiKey | HEAT SHRINK 19MM BLK METER Min Qty: 1 Lead time: 19 Weeks Container: Digi-Spool®, Continuous Spool |
5590 In Stock |
|
$3.7206 / $6.2000 | Buy Now |
DISTI #
5069874011
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Clear Spool - Bulk (Alt: 5069874011) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$2.0484 / $2.4650 | Buy Now |
DISTI #
650-CGPT-19/9.5-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 19/9.5 mm BK PRICE PER METER RoHS: Compliant | 0 |
|
$3.2200 / $3.2400 | Order Now |
|
Onlinecomponents.com | CGPT-19/9.5-0-SP RoHS: Compliant |
125 In Stock |
|
$2.8600 / $3.4100 | Buy Now |
DISTI #
5069874011
|
TTI | Heat Shrink Tubing & Sleeves CGPT-19/9.5-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Spool |
Americas - 900 In Stock |
|
$2.9800 / $3.1600 | Buy Now |
DISTI #
RYCCGPT-19/9.5-0-SP
|
Interstate Connecting Components | BLACK, 2:1, SINGLE WALL TUBING 5069874011 | 0 |
|
Buy Now | |
|
Master Electronics | CGPT-19/9.5-0-SP RoHS: Compliant |
125 In Stock |
|
$2.8600 / $3.4100 | Buy Now |