Part Details for CGPT-12.7/6.4-6-SP by TE Connectivity
Overview of CGPT-12.7/6.4-6-SP by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CGPT-12.7/6.4-6-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2089
|
Newark | Cgpt-12.7/6.4-6-Sp |Raychem Te Connectivity CGPT-12.7/6.4-6-SP RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$2.3100 / $3.5500 | Buy Now |
DISTI #
2266-CGPT-12.7/6.4-6-SP-ND
|
DigiKey | HEAT SHRINK TUBE, SINGLE WALL, 1 Min Qty: 25 Container: Tray MARKETPLACE PRODUCT |
50 In Stock |
|
$3.1400 | Buy Now |
|
Onlinecomponents.com | Blue - 2:1 - Single Wall Tubing - Shrinks To .25 in [6.4 mm] - Irradiated Modified Polyolefin - 12.7 mm [.5 in] Inner Diameter RoHS: Compliant |
50 Partner Stock |
|
$2.7200 / $5.0700 | Buy Now |
DISTI #
65686232
|
Verical | Heat Shrink Tubing ST Polyolefin Blue Spool RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 50 |
|
$2.9400 | Buy Now |
DISTI #
C1S616500686262
|
Chip1Stop | Heat Sinks | 50 |
|
$3.5000 / $3.5100 | Buy Now |
|
Master Electronics | Blue - 2:1 - Single Wall Tubing - Shrinks To .25 in [6.4 mm] - Irradiated Modified Polyolefin - 12.7 mm [.5 in] Inner Diameter RoHS: Compliant |
50 Partner Stock |
|
$2.7200 / $5.0700 | Buy Now |