-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-CGP7C331MHYDBAWL35-ND
|
DigiKey | CER DISC 330PF 3000 Y5P 20% Min Qty: 20000 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGP7C331MHYDBAWL35
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CGP7C331MHYDBAWL35
KEMET Corporation
Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
This table gives cross-reference parts and alternative options found for CGP7C331MHYDBAWL35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGP7C331MHYDBAWL35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGP7C331MHYDBAWL25 | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP7C331MHYDBAWL35 vs CGP7C331MHYDBAWL25 |
CGP5C331MHYDCAWL35 | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP7C331MHYDBAWL35 vs CGP5C331MHYDCAWL35 |
CGP2C331MHYDAAWL25 | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP7C331MHYDBAWL35 vs CGP2C331MHYDAAWL25 |
CGP2C331MHYDAAWL35 | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP7C331MHYDBAWL35 vs CGP2C331MHYDAAWL35 |
CGP5C331MHYDBAWL50 | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP7C331MHYDBAWL35 vs CGP5C331MHYDBAWL50 |
CGP5C331MHYDCAWL25 | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP7C331MHYDBAWL35 vs CGP5C331MHYDCAWL25 |
CGP7C331MHYDCAWL50 | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP7C331MHYDBAWL35 vs CGP7C331MHYDCAWL50 |
CGP7C331MHYDAAWL35 | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP7C331MHYDBAWL35 vs CGP7C331MHYDAAWL35 |
CGP1C331MHYDAAWL35 | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP7C331MHYDBAWL35 vs CGP1C331MHYDAAWL35 |
CGP5C331MHYDBAWL25 | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CGP7C331MHYDBAWL35 vs CGP5C331MHYDBAWL25 |