-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CGP1C122MHYDCAWL35 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-CGP1C122MHYDCAWL35-ND
|
DigiKey | CER DISC 1.2NF 3000 Y5P 20% Min Qty: 20000 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.8960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CGP1C122MHYDCAWL35
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CGP1C122MHYDCAWL35
KEMET Corporation
Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 9.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
This table gives cross-reference parts and alternative options found for CGP1C122MHYDCAWL35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CGP1C122MHYDCAWL35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CGP2C122MHYDBAWL35 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | CGP1C122MHYDCAWL35 vs CGP2C122MHYDBAWL35 |
CGP7C122MHYDAAWL50 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | CGP1C122MHYDCAWL35 vs CGP7C122MHYDAAWL50 |
CGP5C122MHYDBAWL50 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | CGP1C122MHYDCAWL35 vs CGP5C122MHYDBAWL50 |
CGP5C122MHYDBAWL35 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | CGP1C122MHYDCAWL35 vs CGP5C122MHYDBAWL35 |
CGP5C122MHYDCAWL35 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | CGP1C122MHYDCAWL35 vs CGP5C122MHYDCAWL35 |
CGP1C122MHYDCAWL25 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | CGP1C122MHYDCAWL35 vs CGP1C122MHYDCAWL25 |
CGP1C122MHYDBAWL25 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | CGP1C122MHYDCAWL35 vs CGP1C122MHYDBAWL25 |
CGP5C122MHYDBAWL25 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | CGP1C122MHYDCAWL35 vs CGP5C122MHYDBAWL25 |
CGP5C122MHYDAAWL50 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | CGP1C122MHYDCAWL35 vs CGP5C122MHYDAAWL50 |
CGP5C122MHYDAAWL25 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, Y5P, 10% TC, 0.0012uF, Through Hole Mount, RADIAL LEADED | CGP1C122MHYDCAWL35 vs CGP5C122MHYDAAWL25 |